1N5822 vs SS34LW feature comparison

1N5822 Iskra Semic Capacitors Industry

Buy Now Datasheet

SS34LW Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ISKRA SEMIC CAPACITORS INDUSTRY TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.55 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 4
Package Description SOD-123W, 2 PIN
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 200 µA
Terminal Form FLAT
Terminal Position DUAL

Compare 1N5822 with alternatives

Compare SS34LW with alternatives