1N5822 vs SS34F-HF feature comparison

1N5822 SynSemi Inc

Buy Now Datasheet

SS34F-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.55 V
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 87 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Samacsys Manufacturer Comchip Technology
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 500 µA
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5822 with alternatives

Compare SS34F-HF with alternatives