1N5822 vs FM5822L-T feature comparison

1N5822 Iskra Semic Capacitors Industry

Buy Now Datasheet

FM5822L-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ISKRA SEMIC CAPACITORS INDUSTRY RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.525 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 1 1
Package Description SMCL, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 200 µA
Reverse Test Voltage 40 V
Terminal Form C BEND
Terminal Position DUAL

Compare 1N5822 with alternatives

Compare FM5822L-T with alternatives