1N5822 vs RBS3LAM40C feature comparison

1N5822 Allied Electronic & Semiconductor Technology Inc

Buy Now Datasheet

RBS3LAM40C ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.4 V
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 2
Rohs Code Yes
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Samacsys Manufacturer ROHM Semiconductor
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 800 µA
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5822 with alternatives

Compare RBS3LAM40C with alternatives