1N5820-G vs FM320BF feature comparison

1N5820-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

FM320BF Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.475 V 0.55 V
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 4 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Date Of Intro 2016-07-14
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 500 µA
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL

Compare 1N5820-G with alternatives

Compare FM320BF with alternatives