Part Details for FM320BF by Rectron Semiconductor
Overview of FM320BF by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FM320BF
FM320BF CAD Models
FM320BF Part Data Attributes:
|
FM320BF
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM320BF
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-07-14 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM320BF
This table gives cross-reference parts and alternative options found for FM320BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM320BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSCDA32L | Rectifier Diode, | Taitron Components Inc | FM320BF vs TSCDA32L |
FM5820L-T | Rectifier Diode, | Rectron Semiconductor | FM320BF vs FM5820L-T |
CDBAT320-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FM320BF vs CDBAT320-HF |
TSCDB32-XX-RG30 | Rectifier Diode, | Taitron Components Inc | FM320BF vs TSCDB32-XX-RG30 |
FM5820L-W | Rectifier Diode, | Rectron Semiconductor | FM320BF vs FM5820L-W |
SH32B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM320BF vs SH32B |
CMSH3-20MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | FM320BF vs CMSH3-20MTIN/LEAD |
SS32B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FM320BF vs SS32B-HF |
SS32CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM320BF vs SS32CF |
SMD32PL-TP | Rectifier Diode, | Micro Commercial Components | FM320BF vs SMD32PL-TP |