1N5820 vs 1N5820-G feature comparison

1N5820 International Components Corporation

Buy Now Datasheet

1N5820-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERNATIONAL COMPONENTS CORP WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V 0.475 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 83 4
Application GENERAL PURPOSE

Compare 1N5820 with alternatives

Compare 1N5820-G with alternatives