1N5819W vs SBA140CS-AU_R1_000A1 feature comparison

1N5819W Continental Device India Ltd

Buy Now Datasheet

SBA140CS-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD PANJIT INTERNATIONAL INC
Package Description SOD-123GW, 2 PIN SOD-323, 2 PIN
Reach Compliance Code compliant compliant
Application GENERAL PURPOSE FAST RECOVERY
Breakdown Voltage-Min 40 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.51 V
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Non-rep Pk Forward Current-Max 9 A 8 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.5 W
Reference Standard IATF 16949 AEC-Q101
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 1000 µA 100 µA
Reverse Test Voltage 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer PANJIT
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare 1N5819W with alternatives

Compare SBA140CS-AU_R1_000A1 with alternatives