1N5819-1S
vs
1N6760-1E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Package Description
O-CALF-W2
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-CALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
0.69 V
JEDEC-95 Code
DO-41
Non-rep Pk Forward Current-Max
25 A
Operating Temperature-Max
150 °C
Rep Pk Reverse Voltage-Max
80 V
Compare 1N5819-1S with alternatives
Compare 1N6760-1E3 with alternatives