1N5819-1S vs 1N5819TR feature comparison

1N5819-1S Sensitron Semiconductors

Buy Now Datasheet

1N5819TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Package Description O-CALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-CALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.6 V
JEDEC-95 Code DO-41
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V
Terminal Finish TIN LEAD

Compare 1N5819-1S with alternatives

Compare 1N5819TR with alternatives