1N5818
vs
1N5818-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-XALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
98
3
Rohs Code
No
Samacsys Manufacturer
MCC
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Breakdown Voltage-Min
30 V
Forward Voltage-Max (VF)
0.55 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
25 A
Peak Reflow Temperature (Cel)
240
Reverse Current-Max
1000 µA
Reverse Test Voltage
30 V
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare 1N5818 with alternatives