1N5818 vs 1S30-H feature comparison

1N5818 DC Components Co Ltd

Buy Now Datasheet

1S30-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DC COMPONENTS CO LTD FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 98 1
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare 1S30-H with alternatives