1N5818
vs
CMS08(TE12L,Q)
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
FRONTIER ELECTRONICS CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
0.37 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
25 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
2
Application
GENERAL PURPOSE
Compare 1N5818 with alternatives
Compare CMS08(TE12L,Q) with alternatives
CMS08(TE12L,Q) vs FM5818L-W
CMS08(TE12L,Q) vs CMS09(TE12L)
CMS08(TE12L,Q) vs CMS09(TE12L,Q)
CMS08(TE12L,Q) vs CPD76X-1N5818-CM
CMS08(TE12L,Q) vs CMS08(TE12L)
CMS08(TE12L,Q) vs SD1003
CMS08(TE12L,Q) vs SKN8
CMS08(TE12L,Q) vs CPD76X-1N5818-WR
CMS08(TE12L,Q) vs 1N5818W-W