1N5811USS vs JANTX1N5811US feature comparison

1N5811USS Sensitron Semiconductors

Buy Now Datasheet

JANTX1N5811US Bkc Semiconductors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR BKC SEMICONDUCTORS INC
Package Description O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SUPER FAST RECOVERY FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.925 V 0.875 V
JESD-30 Code O-LELF-R2 O-MELF-R2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 6 A
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 10
Additional Feature HIGH SURGE CAPABILITY
JESD-609 Code e0
Power Dissipation-Max 5 W
Reference Standard MIL-19500/477
Rep Pk Reverse Voltage-Max 150 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N5811USS with alternatives