There are no models available for this part yet.
Overview of 1N5811USS by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 1N5811USS by Sensitron Semiconductors
Part Data Attributes for 1N5811USS by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
O-LELF-R2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SUPER FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.925 V
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1N5811USS
This table gives cross-reference parts and alternative options found for 1N5811USS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811USS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N5811USS vs 1N5811US |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5811USS vs JANS1N5811US |
JAN1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N5811USS vs JAN1N5811US |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | Micross Components | 1N5811USS vs JANS1N5811US |
JANTXV1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | 1N5811USS vs JANTXV1N5811US |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5811USS vs JANS1N5811US |
JAN1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Micross Components | 1N5811USS vs JAN1N5811US |
JANTXV1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N5811USS vs JANTXV1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | Micross Components | 1N5811USS vs 1N5811US |
JANTXV1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5811USS vs JANTXV1N5811US |