1N5809 vs JANTXV1N5809CB feature comparison

1N5809 Sussex Semiconductor Inc

Buy Now Datasheet

JANTXV1N5809CB Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SUSSEX SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 23 1
Pbfree Code No
Rohs Code No
Package Description HERMETIC SEALED, GLASS, E, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application ULTRA FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/742
Reverse Recovery Time-Max 0.03 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare JANTXV1N5809CB with alternatives