1N5806US
vs
JANTX1N5806US
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
Factory Lead Time
27 Weeks
90 Weeks
Application
SUPER FAST SOFT RECOVERY
ULTRA FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
0.875 V
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
2.5 A
2.5 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Recovery Time-Max
0.02 µs
0.025 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
5
1
Pbfree Code
No
Part Package Code
MELF
Package Description
MELF-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1999-06-01
Additional Feature
HIGH RELIABILITY
Reference Standard
MIL-19500
Compare 1N5806US with alternatives
Compare JANTX1N5806US with alternatives