1N5711 vs JAN1N5711 feature comparison

1N5711 Microsemi Corporation

Buy Now Datasheet

JAN1N5711 Compensated Devices Inc

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.033 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 43 3

Compare 1N5711 with alternatives

Compare JAN1N5711 with alternatives