1N5711
vs
JANKCA1N5711
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COBHAM PLC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.40
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
70 V
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.41 V
JESD-30 Code
O-PALF-W2
S-XUUC-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.015 A
0.033 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Power Dissipation-Max
0.43 W
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
50 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Base Number Matches
1
1
Part Package Code
DIE
Package Description
DIE-2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
JESD-609 Code
e0
Operating Temperature-Max
100 °C
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 1N5711 with alternatives
Compare JANKCA1N5711 with alternatives