1N5711
vs
1N5711E3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
MICROSEMI CORP
|
Package Description |
GLASS PACKAGE-2
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Samacsys Manufacturer |
Avago Technologies
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.41 V
|
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
0.015 A
|
0.033 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
70 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Application |
|
GENERAL PURPOSE
|
JEDEC-95 Code |
|
DO-35
|
|
|
|
Compare 1N5711 with alternatives
Compare 1N5711E3 with alternatives