1N5645
vs
MVLC28E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CRYDOM INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, METAL PACKAGE-2
O-MALF-W2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
36.3 V
38 V
Breakdown Voltage-Min
29.7 V
31.1 V
Breakdown Voltage-Nom
33 V
Case Connection
ISOLATED
CATHODE
Clamping Voltage-Max
47.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-13
DO-202AA
JESD-30 Code
O-MALF-W2
O-MALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Rep Pk Reverse Voltage-Max
26.8 V
28 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
13
1
Rohs Code
Yes
Part Package Code
DO-13
Pin Count
2
JESD-609 Code
e3
Reference Standard
MIL-19500
Terminal Finish
Matte Tin (Sn) - annealed
Compare 1N5645 with alternatives
Compare MVLC28E3 with alternatives