1N5645 vs MSPLC26E3 feature comparison

1N5645 Crydom Inc

Buy Now Datasheet

MSPLC26E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRYDOM INC MICROSEMI CORP
Package Description HERMETIC SEALED, METAL PACKAGE-2 O-MALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 36.3 V 35.3 V
Breakdown Voltage-Min 29.7 V 28.9 V
Breakdown Voltage-Nom 33 V
Case Connection ISOLATED CATHODE
Clamping Voltage-Max 47.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 26.8 V 26 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 13 1
Rohs Code Yes
Part Package Code DO-13
Pin Count 2
JESD-609 Code e3
Reference Standard MIL-19500
Terminal Finish Matte Tin (Sn) - annealed

Compare 1N5645 with alternatives

Compare MSPLC26E3 with alternatives