1N5623USX vs JANTXV1N5623UL feature comparison

1N5623USX Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N5623UL Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Package Description O-MELF-N2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-MELF-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Surface Mount YES YES
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Rohs Code No
Part Package Code MELF
Pin Count 2
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.6 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Number of Phases 1
Reference Standard MIL
Rep Pk Reverse Voltage-Max 1000 V
Terminal Finish TIN LEAD

Compare 1N5623USX with alternatives

Compare JANTXV1N5623UL with alternatives