1N5623USX vs JANTX1N5623US feature comparison

1N5623USX Sensitron Semiconductors

Buy Now Datasheet

JANTX1N5623US Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Package Description O-MELF-N2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-MELF-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Surface Mount YES YES
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 4
Application GENERAL PURPOSE
Number of Phases 1
Reference Standard MIL-19500/429J

Compare 1N5623USX with alternatives

Compare JANTX1N5623US with alternatives