1N5623TR
vs
1N5623S
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
SENSITRON SEMICONDUCTOR
|
Package Description |
E-PALF-W2
|
E-XALF-W2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
FAST RECOVERY
|
FAST RECOVERY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.6 V
|
JESD-30 Code |
E-PALF-W2
|
E-XALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
50 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
ELLIPTICAL
|
ELLIPTICAL
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Reverse Current-Max |
0.5 µA
|
1 µA
|
Reverse Recovery Time-Max |
0.5 µs
|
0.5 µs
|
Reverse Test Voltage |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 1N5623TR with alternatives
Compare 1N5623S with alternatives