Part Details for 1N5623S by Sensitron Semiconductors
Overview of 1N5623S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5623S
1N5623S CAD Models
1N5623S Part Data Attributes
|
1N5623S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5623S
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | E-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5623S
This table gives cross-reference parts and alternative options found for 1N5623S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5623S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5623S vs JANS1N5623 |
1N5621 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | TT Electronics Resistors | 1N5623S vs 1N5621 |
1N5621 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, | Micross Components | 1N5623S vs 1N5621 |
1N5621R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5623S vs 1N5621R |
1N5623X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5623S vs 1N5623X |
1N5621X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5623S vs 1N5621X |
JAN1N5621 | Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N5623S vs JAN1N5621 |
1N5621V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5623S vs 1N5621V |
JANTX1N5621 | 1 A, SILICON, SIGNAL DIODE, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microchip Technology Inc | 1N5623S vs JANTX1N5621 |
JANTXV1N5621 | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), Silicon, | Voltage Multipliers Inc | 1N5623S vs JANTXV1N5621 |