1N5616 vs FR104H03-4 feature comparison

1N5616 International Semiconductor Inc

Buy Now Datasheet

FR104H03-4 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC RECTRON LTD
Part Package Code DO-204
Package Description GLASS PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.3 V
JEDEC-95 Code DO-204AP DO-41
JESD-30 Code E-LALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 2 µs 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Application FAST RECOVERY
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare 1N5616 with alternatives

Compare FR104H03-4 with alternatives