1N5615/TR vs JANS1N5615 feature comparison

1N5615/TR Microchip Technology Inc

Buy Now Datasheet

JANS1N5615 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS, A, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 24 Weeks 36 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED HIGH RELIABILITY
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 E-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Pbfree Code No
Part Package Code DO-7
Pin Count 2
Forward Voltage-Max (VF) 1.6 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 25 A
Reference Standard MIL-19500
Reverse Current-Max 0.5 µA
Reverse Test Voltage 200 V

Compare 1N5615/TR with alternatives

Compare JANS1N5615 with alternatives