1N5557 vs SA48A feature comparison

1N5557 ProTek Devices

Buy Now Datasheet

SA48A BrightKing Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PROTEK DEVICES BRIGHTKING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 54 V 53.3 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 78.5 V 77.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 11 60
Rohs Code Yes
Package Description DO-15, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 58.9 V
Breakdown Voltage-Nom 56.1 V
JEDEC-95 Code DO-204AC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 48 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5557 with alternatives

Compare SA48A with alternatives