1N5550D3A-JQRS.XRAY
vs
FM3200AV-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
RECTRON LTD
Package Description
R-CDSO-N2
R-PDSO-C2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
LOW LEAKAGE CURRENT
Application
POWER
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-CDSO-N2
R-PDSO-C2
JESD-609 Code
e4
e3
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
2 µs
Surface Mount
YES
YES
Terminal Finish
GOLD
MATTE TIN
Terminal Form
NO LEAD
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Rohs Code
Yes
Forward Voltage-Max (VF)
0.79 V
JEDEC-95 Code
DO-214AC
Reference Standard
AEC-Q101
Reverse Current-Max
5 µA
Technology
SCHOTTKY
Compare 1N5550D3A-JQRS.XRAY with alternatives
Compare FM3200AV-T with alternatives