1N5550D3A-JQRS.XRAY vs UF3DB feature comparison

1N5550D3A-JQRS.XRAY TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

UF3DB Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMELAB LTD GALAXY SEMI-CONDUCTOR CO LTD
Package Description R-CDSO-N2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application POWER GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-CDSO-N2 R-PDSO-C2
JESD-609 Code e4
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 2 µs 0.05 µs
Surface Mount YES YES
Terminal Finish GOLD
Terminal Form NO LEAD C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code Yes
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-214AA
Peak Reflow Temperature (Cel) 260

Compare 1N5550D3A-JQRS.XRAY with alternatives

Compare UF3DB with alternatives