1N5535B
vs
JAN1N5535BUR-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX/MICROMETRICS
DEFENSE LOGISTICS AGENCY
Part Package Code
DO-7
Package Description
GLASS PACKAGE-2
DO-213AA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-7
DO-213AA
JESD-30 Code
O-LALF-W2
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
15 V
15 V
Surface Mount
NO
YES
Technology
AVALANCHE
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
1 mA
Base Number Matches
10
1
Power Dissipation-Max
0.5 W
Reference Standard
MIL-19500/437E
Compare 1N5535B with alternatives
Compare JAN1N5535BUR-1 with alternatives