JAN1N5535BUR-1 vs JANTXV1N5535BUR-1 feature comparison

JAN1N5535BUR-1 Cobham Semiconductor Solutions

Buy Now Datasheet

JANTXV1N5535BUR-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-213AA
Package Description DO-213AA, 2 PIN HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/437E MIL-19500
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 8 8
Rohs Code No
Factory Lead Time 20 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JAN1N5535BUR-1 with alternatives

Compare JANTXV1N5535BUR-1 with alternatives