1N5525B(DO35)E3 vs JANTXV1N5525B-1 feature comparison

1N5525B(DO35)E3 Microsemi Corporation

Buy Now Datasheet

JANTXV1N5525B-1 MACOM

Buy Now Datasheet
Transferred Transferred
MICROSEMI CORP M/A-COM TECHNOLOGY SOLUTIONS INC
O-LALF-W2 HERMETIC SEALED PACKAGE-2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW VOLTAGE AVALANCHE METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-35 DO-35
O-LALF-W2 O-PALF-W2
1 1
2 2
GLASS PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.25 W 0.5 W
6.2 V 6.2 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
5% 5%
1 mA 0.001 mA
1 8
e0
Qualified
MIL-19500/437
TIN LEAD

Compare 1N5525B(DO35)E3 with alternatives