1N5524BE3 vs 1N5524B feature comparison

1N5524BE3 Microsemi Corporation

Buy Now Datasheet

1N5524B MACOM

Buy Now Datasheet
Yes Yes
Transferred Transferred
MICROSEMI CORP M/A-COM TECHNOLOGY SOLUTIONS INC
DO-35
O-XALF-W2 GLASS PACKAGE-2
2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
METALLURGICALLY BONDED LOW NOISE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
30 Ω
DO-35 DO-7
O-XALF-W2 O-LALF-W2
e3 e0
1 1
2 2
175 °C
-65 °C
UNSPECIFIED GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W
MIL-19500/437E
5.6 V 5.6 V
NO NO
ZENER AVALANCHE
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
3 mA 3 mA
1 24
1994-06-01
Not Qualified

Compare 1N5524BE3 with alternatives

Compare 1N5524B with alternatives