Part Details for 1N5524B by MACOM
Overview of 1N5524B by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 1N5524B
1N5524B CAD Models
1N5524B Part Data Attributes
|
1N5524B
MACOM
Buy Now
Datasheet
|
Compare Parts:
1N5524B
MACOM
Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1994-06-01 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for 1N5524B
This table gives cross-reference parts and alternative options found for 1N5524B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5524B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5524B-1 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5524B vs JAN1N5524B-1 |
JANTX1N5524B | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5524B vs JANTX1N5524B |
JANTXV1N5524B | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | 1N5524B vs JANTXV1N5524B |
JANTXV1N5524B-1TR | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5524B vs JANTXV1N5524B-1TR |
JAN1N5524B-1 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5524B vs JAN1N5524B-1 |
JANTX1N5524B | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | 1N5524B vs JANTX1N5524B |
JAN1N5524B-1TR | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5524B vs JAN1N5524B-1TR |
JANTX1N5524B | Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Knox Semiconductor Inc | 1N5524B vs JANTX1N5524B |
JAN1N5524B | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | 1N5524B vs JAN1N5524B |
1N5524BE3 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N5524B vs 1N5524BE3 |