1N5408G
vs
SR3007
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MASTER INSTRUMENT CORP
LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.2 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
125 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
38
2
Part Package Code
DO-201AD
Package Description
O-PALF-W2
Pin Count
2
HTS Code
8541.10.00.80
Application
SOFT RECOVERY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reverse Recovery Time-Max
0.3 µs
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5408G with alternatives
Compare SR3007 with alternatives