SR3007 vs UF3008 feature comparison

SR3007 Lite-On Semiconductor Corporation

Buy Now Datasheet

UF3008 HY Electronic Corp

Buy Now Datasheet
Obsolete Contact Manufacturer
LITE-ON SEMICONDUCTOR CORP HY ELECTRONIC CORP
DO-201AD
O-PALF-W2
2
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
SOFT RECOVERY EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.2 V 1.7 V
DO-201AD DO-27
O-PALF-W2 O-PALF-W2
150 A 150 A
1 1
1 1
2 2
125 °C 150 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified
UL RECOGNIZED
1000 V 1000 V
0.3 µs 0.075 µs
NO NO
WIRE WIRE
AXIAL AXIAL
2 1
-55 °C
5 µA

Compare SR3007 with alternatives

Compare UF3008 with alternatives