1N5406GH32
vs
UF5406G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RECTRON LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-201AD
DO-27
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
9
Rohs Code
Yes
Part Package Code
DO-27
Forward Voltage-Max (VF)
1.7 V
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
260
Reverse Recovery Time-Max
0.075 µs
Compare 1N5406GH32 with alternatives
Compare UF5406G with alternatives