1N5405 vs 1N5405 feature comparison

1N5405 Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

1N5405 Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 2 4
Rohs Code Yes
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Breakdown Voltage-Min 500 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Reference Standard IATF 16949
Rep Pk Reverse Voltage-Max 500 V
Reverse Current-Max 5 µA
Reverse Test Voltage 500 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10