Part Details for 1N5405 by Continental Device India Ltd
Overview of 1N5405 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5405
1N5405 CAD Models
1N5405 Part Data Attributes
|
1N5405
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5405
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 500 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N5405
This table gives cross-reference parts and alternative options found for 1N5405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5405 | SynSemi Inc | Check for Price | Rectifier Diode, 1 Element, 3A, 500V V(RRM), | 1N5405 vs 1N5405 |
1N5405 | Capar Components Corp | Check for Price | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | 1N5405 vs 1N5405 |
1N5405 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | 1N5405 vs 1N5405 |
1N5405 | American Power Devices Inc | Check for Price | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | 1N5405 vs 1N5405 |
1N5405 | Herrmann Kg | Check for Price | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | 1N5405 vs 1N5405 |
1N5405 | Sun Wai Electronic Co | Check for Price | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | 1N5405 vs 1N5405 |
1N5405 | PACCOM | Check for Price | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | 1N5405 vs 1N5405 |
1N5405 | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Rectifier Diode | 1N5405 vs 1N5405 |
1N5405 | Edal Industries Inc | Check for Price | Rectifier Diode, 1 Element, 3A, 500V V(RRM) | 1N5405 vs 1N5405 |