1N5401 vs 1N5401 feature comparison

1N5401 Iskra Semic Capacitors Industry

Buy Now Datasheet

1N5401 Shandong Yiguang Electronic Joint Stock Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ISKRA SEMIC CAPACITORS INDUSTRY SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 3 A
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare 1N5401 with alternatives

Compare 1N5401 with alternatives