Part Details for 1N5401 by Iskra Semic Capacitors Industry
Overview of 1N5401 by Iskra Semic Capacitors Industry
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5401
1N5401 CAD Models
1N5401 Part Data Attributes
|
1N5401
Iskra Semic Capacitors Industry
Buy Now
Datasheet
|
Compare Parts:
1N5401
Iskra Semic Capacitors Industry
Rectifier Diode, 1 Element, 3A, 100V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA SEMIC CAPACITORS INDUSTRY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5401
This table gives cross-reference parts and alternative options found for 1N5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Joemaster Systems Ltd | 1N5401 vs 1N5401 |
1N5401 | Standard Recovery Rectifiers; VRRM MAX (V): 100V; IAV MAX (A): 3A; VFM MAX (V): 1V; @ IF (A): 3A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 100V; Package: DO-27 | Galaxy Microelectronics | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode | Shandong Yiguang Electronic Joint Stock Co Ltd | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, | Continental Device India Ltd | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Kuwait Semiconductor Co Ltd | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Sino-American Silicon Products Inc | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Fagor Electrónica | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | GD Rectifiers Ltd | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Herrmann Kg | 1N5401 vs 1N5401 |
1N5401 | Rectifier Diode | Changzhou Starsea Electronics Co Ltd | 1N5401 vs 1N5401 |