1N5398 vs GDGS60K feature comparison

1N5398 PanJit Semiconductor

Buy Now Datasheet

GDGS60K Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANJIT INTERNATIONAL INC GOOD-ARK ELECTRONICS CO LTD
Part Package Code DO-15
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 S-XXUC-N
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Additional Feature LOW LEAKAGE CURRENT HIGH RELIABILTY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 S-XXUC-N
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 85 1
Reverse Current-Max 1 µA

Compare 1N5398 with alternatives

Compare GDGS60K with alternatives