GDGS60K vs RGP15K feature comparison

GDGS60K Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

RGP15K LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD LESHAN RADIO CO LTD
Package Description S-XXUC-N
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Additional Feature HIGH RELIABILTY
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JESD-30 Code S-XXUC-N O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 1 µA 5 µA
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 1 20
Rohs Code Yes
Case Connection ISOLATED
JEDEC-95 Code DO-15
Number of Terminals 2
Reverse Recovery Time-Max 0.5 µs

Compare GDGS60K with alternatives

Compare RGP15K with alternatives