1N5386BE3/TR vs 1N5386BEB feature comparison

1N5386BE3/TR Microsemi Corporation

Buy Now Datasheet

1N5386BEB Micro Commercial Components

Buy Now Datasheet
Yes No
Transferred Obsolete
MICROSEMI CORP MICRO COMMERCIAL COMPONENTS CORP
O-PALF-W2 PLASTIC PACKAGE-2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
430 Ω
O-PALF-W2 O-PALF-W2
e3 e0
1
1 1
2 2
150 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
180 V 180 V
NO NO
ZENER ZENER
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
5 mA 5 mA
1 1
DO-201AE
2
DO-201AE
240
30

Compare 1N5386BE3/TR with alternatives

Compare 1N5386BEB with alternatives