Part Details for 1N5386BEB by Micro Commercial Components
Overview of 1N5386BEB by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5386BEB
1N5386BEB CAD Models
1N5386BEB Part Data Attributes
|
1N5386BEB
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5386BEB
Micro Commercial Components
Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-201AE | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N5386BEB
This table gives cross-reference parts and alternative options found for 1N5386BEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5386BEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5386B-AP | Zener Diode, 180V V(Z), 5%, 5W, | Micro Commercial Components | 1N5386BEB vs 1N5386B-AP |
1N5386BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 180 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5386BEB vs 1N5386BRLG |
MV1N5386BTR | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5386BEB vs MV1N5386BTR |
1N5386BG | 5 Watt Surmetic 40 Zener Voltage Regulators 180 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5386BEB vs 1N5386BG |
1N5386B | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5386BEB vs 1N5386B |
MX1N5386BE3TR | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5386BEB vs MX1N5386BE3TR |
1N5386BE | Zener Diode, 180V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5386BEB vs 1N5386BE |
1N5386B | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5386BEB vs 1N5386B |
MV1N5386B | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5386BEB vs MV1N5386B |
1N5386B/TR8 | Zener Diode, 180V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5386BEB vs 1N5386B/TR8 |