1N5372 vs MQ1N5372E3TR feature comparison

1N5372 Motorola Mobility LLC

Buy Now Datasheet

MQ1N5372E3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 0.5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 20% 20%
Working Test Current 20 mA 20 mA
Base Number Matches 5 2
Pin Count 2
Moisture Sensitivity Level 1
Reference Standard MIL-19500

Compare 1N5372 with alternatives

Compare MQ1N5372E3TR with alternatives