1N5372 vs MQ1N5372E3 feature comparison

1N5372 New Jersey Semiconductor Products Inc

Buy Now Datasheet

MQ1N5372E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 62 V 62 V
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 20% 20%
Working Test Current 20 mA 20 mA
Base Number Matches 13 1
Pbfree Code Yes
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5372 with alternatives

Compare MQ1N5372E3 with alternatives