1N5369 vs JAN1N4975 feature comparison

1N5369 International Semiconductor Inc

Buy Now Datasheet

JAN1N4975 Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC UNITRODE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 20% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 13 9
Knee Impedance-Max 270 Ω
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/356
Reverse Current-Max 2 µA
Voltage Temp Coeff-Max 48.45 mV/°C

Compare 1N5369 with alternatives

Compare JAN1N4975 with alternatives